Multicomp MC0805N151J500A5.08MM

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00015uF
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N151J500A5.08MM.

IHS

Datasheet3 pages17 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-8.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 150pF 50V C0G 5% Radial 5mm 125C Bulk
卤5% 50V 150pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 150pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic Single Suppression X1/Y1 150pF 250VAC B 10% (9 X 8mm) Radial Disc 10mm 125C Bulk
KYOCERA AVXSR151A151KAATR2
Cap Ceramic 150pF 100V C0G 10% Radial 2.54mm 125°C T/R
PanasonicECK-A3D151KBP
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 2820

Descriptions

Descriptions of Multicomp MC0805N151J500A5.08MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00015uF
Cap Ceramic 150pF 50V C0G 5% Radial 0805 5.08mm 125C Ammo
CERAMIC CAPACITOR 150PF 50V, C0G, 5%, RADIAL; Capacitance:150pF; Voltage(DC):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Dielectric Characteristic:C0G / NP0; Lead Spacing:5.08mm; Product Range:-; Product
Ceramic Capacitor 150Pf 50V, C0G, 5%, Radial; Rango De Producto:Serie Mc; Capacidad:150Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Multicomp MC0805N151J500A5.08MM

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]