Multicomp MC0805B821K101A2.54MM

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805B821K101A2.54MM.

Newark

Datasheet5 pages17 years ago
Datasheet2 pages11 years ago
Datasheet10 pages12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 820pF 100V X7R 10% SMD 0402 125°C Paper T/R
0603 820 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C821K5RACTU
C0603C 820PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
25V 820pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 820pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B821KB5NNNC
Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]

Descriptions

Descriptions of Multicomp MC0805B821K101A2.54MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF
Cap Ceramic 820pF 100V X7R 10% Radial 0805 2.54mm 125C Ammo
CERAMIC CAPACITOR 820PF, 100V, X7R, 10%, RADIAL; Capacitance:820pF; Voltage(DC):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Dielectric Characteristic:X7R; Lead Spacing:2.54mm; Capacitor Case / Package:
Ceramic Capacitor 820Pf, 100V, X7R, 10%, Radial; Rango De Producto:Serie Mc; Capacidad:820Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Multicomp MC0805B821K101A2.54MM

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]