Multicomp MC0805B562K101A2.54MM

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805B562K101A2.54MM.

IHS

Datasheet5 pages17 years ago

Farnell

Newark

Inventory History

3 month trend:
-15.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconQYX2A562KTP
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 6537
NichiconQYX1H562KTP
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 5537
KYOCERA AVXSR151C562JAA
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, 1510
卤5% 100V 5.6nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
PanasonicECQ-U2A562ML
ECQ UL, X-2 Met Poly Film Cap Molded 275VAC, 0.0056uF, 20%, L/S =12.5mm, Blk ST
PanasonicECW-HA3C562H
Cap Film 0.0056uF 1600V PP 3% (17.8 X 6.8 X 9.6mm) Radial 15mm 105C Ammo

Descriptions

Descriptions of Multicomp MC0805B562K101A2.54MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF
Cap Ceramic 0.0056uF 100V X7R 10% Radial 0805 2.54mm 125C Ammo
CERAMIC CAPACITOR 5600PF, 100V, X7R, 10%, RADIAL; Capacitance:5600pF; Voltage(DC):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Dielectric Characteristic:X7R; Lead Spacing:2.54mm; Product Range:-; Produc
Ceramic Capacitor 5600Pf, 100V, X7R, 10%, Radial; Rango De Producto:Serie Mc; Capacidad:5600Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Multicomp MC0805B562K101A2.54MM

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]