| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MC0805B103K160CT | 6,249 | 10 | Cut Tape | ||||||||
| element14 APAC | MC0805B103K160CT | 6,249 | 10 | Cut Tape | 7h | |||||||
| Farnell | MC0805B103K160CT | 6,249 | 10 | Cut Tape | 18h | |||||||
| UnikeyIC | MC0805B103K160CT | 6,061 | 300 | 19h |
Download datasheets and manufacturer documentation for Multicomp MC0805B103K160CT.
Download Multicomp MC0805B103K160CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Multicomp MC0805B103K160CT provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:
Download datasheets and manufacturer documentation for Multicomp MC0805B103K160CT.