Multicomp MC08020000

MC08020000; Lamps, Lighting & Indicators
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC08020000.

Newark

Datasheet1 page13 years ago
Datasheet2 pages18 years ago

Farnell

Descriptions

Descriptions of Multicomp MC08020000 provided by its distributors.

MC08020000;Lamps, Lighting & Indicators
Avnet Japan
NEON LAMP, WIRE ENDED, T1.1/4; Supply Voltage: 240V; Lamp Base Type: Wire Leaded; Mounting Hole Dia: -; Power Rating: -; Current Rating: 1.8mA; Product Range: -; SVHC; Available until stocks are exhausted Alternative available
Lamp Neon T-1 1/4 Wire Lead 1.8Ma; Supply Voltage:95V; Lamp Base Type:Wire Leaded; Mounting Hole Dia:-; Power Rating:-; Current Rating:1.8Ma; Product Range:-; Bulb Size:T-1 1/4; Length:10.5Mm; Series Resistance 110V:33K 1/4W Rohs Compliant: Yes |Multicomp Pro MC08020000

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]