Multicomp MC0603B221K101CT

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, 0603
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0603B221K101CT.

IHS

Datasheet5 pages17 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR T/R

Descriptions

Descriptions of Multicomp MC0603B221K101CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, 0603
Cap Ceramic 220pF 100V X7R ±10% SMD 0603 125°C T/R
Avnet Japan
220pF ¡À10% X7R 100V 0603 800¦Ìm
Cap, Mlcc, X7R, 220Pf, 100V, 0603, Reel; Capacitance:220Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6Mm; Msl:- Rohs Compliant: Yes |Multicomp Pro MC0603B221K101CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]