Multicomp MC0603B123K500CT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, 0603
$ 0.003
Production

Price and Stock

DistributorSKUMinPkg
NewarkMC0603B123K500CT6,5921Cut Tape
UnikeyICMC0603B123K500CT3,8091210Tape & Reel
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0603B123K500CT.

IHS

Datasheet5 pages17 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-9.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C123K5RACTU
12nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX06035C123KAT2A
50V 12nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.012uF 50V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.012uF 50V B 10% Pad SMD 0603 85C T/R
KYOCERA AVX06035C123KAT4A
Cap Ceramic 0.012uF 50V X7R 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C123K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.012uF X7R 0603 10%

Descriptions

Descriptions of Multicomp MC0603B123K500CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, 0603
Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0603 125C T/R
12nF ¡À10% X7R 50V 0603 1.6mm*800¦Ìm
Cap, Mlcc, X7R, 0.012Uf, 50V, 0603, Reel; Capacitance:0.012Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6Mm; Msl:- Rohs Compliant: Yes |Multicomp Pro MC0603B123K500CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]