Multicomp MC0425-01-BN

TERMINAL, WIRE FERRULE, 4AWG, BROWN; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 4AWG; Conductor Area CSA:...
$ 3.661
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0425-01-BN.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.81%

Descriptions

Descriptions of Multicomp MC0425-01-BN provided by its distributors.

TERMINAL, WIRE FERRULE, 4AWG, BROWN; Wire Ferrule Type:Single Wire; Wire Size AWG Max:4AWG; Conductor Area CSA:25mm²; Pin Length:16mm; Insulator Colour:Brown; Product Range:-; Overall Length:28mm; Ins 06AC5520

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]