Multicomp MC0402X154K100CT

Cap Ceramic 0.15uF 10V X5R ±10% SMD 0402 85°C T/R
$ 0.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0402X154K100CT.

Newark

Datasheet26 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC0402X154K100CT provided by its distributors.

Cap Ceramic 0.15uF 10V X5R ±10% SMD 0402 85°C T/R
Avnet Japan
CAP, 0.15uF, 10V, 10%, X5R, 0402; Capacitance:0.15uF; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:¡À 10%; Dielectric Characteristic:X5R; Product Range:MC Series; Operating Temperat
CAP, 0.15µF, 10V, 10%, X5R, 0402, REEL; Capacitance: 0.15µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectr; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]