Multicomp MC0402B272J500CT

Cap Ceramic 2700pF 50V X7R ±5% SMD 0402 125°C T/R
$ 0.016
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0402B272J500CT.

element14 APAC

Datasheet26 pages9 years ago
Datasheet26 pages9 years ago

Farnell

Inventory History

3 month trend:
-6.75%

Descriptions

Descriptions of Multicomp MC0402B272J500CT provided by its distributors.

Cap Ceramic 2700pF 50V X7R ±5% SMD 0402 125°C T/R
Avnet Japan
2.7nF ¡À5% X7R 50V 0402 1mm*500¦Ìm
CAP, 2700PF, 50V, 5%, X7R, 0402, REEL; Capacitance:2700pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:MC Series; Operating Temp

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]