Multicomp MC0402B103J250CT

Cap Ceramic 10000pF 25V X7R ±5% SMD 0402 125°C T/R
$ 0.003
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMC0402B103J250CT8,11310Cut Tape
UnikeyICMC0402B103J250CT7,9501670
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0402B103J250CT.

Newark

Datasheet26 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+13.51%

Descriptions

Descriptions of Multicomp MC0402B103J250CT provided by its distributors.

Cap Ceramic 10000pF 25V X7R ±5% SMD 0402 125°C T/R
Avnet Japan
10nF ¡À5% X7R 25V 0402 1mm*500¦Ìm
CAP, 0.01µF, 25V, 5%, X7R, 0402, REEL; Capacitance: 10000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectri; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]