Multicomp MC0201N270J250CT

Cap Ceramic 27pF 25V C0G ±5% SMD 0201 125°C T/R
$ 0.023
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0201N270J250CT.

Newark

Datasheet26 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC0201N270J250CT provided by its distributors.

Cap Ceramic 27pF 25V C0G ±5% SMD 0201 125°C T/R
Avnet Japan
Multilayer Ceramic Capacitor, Mc Series, 27 Pf, 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MC0201N270J250CT
CAP, 27PF, 25V, 5%, C0G/NP0, 0201; Capacitance:27pF; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:¡À 5%; Dielectric Characteristic:C0G / NP0; Product Range:MC Series; Operating Temp

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]