Multicomp MC0201L6F51R1SE

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMC0201L6F51R1SE010Cut Tape
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0201L6F51R1SE.

IHS

Datasheet6 pages15 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEF51R1C
Res Thick Film 0201 51.1 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF51R1C
Res Thick Film 0201 51.1 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Thick Film Res 0201 51.1 Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R
TE ConnectivityCRG0201F51R1
Surface Mount Thick Film Resistor, Crg Series, 51.1 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]
Res Thick Film 0201 51.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNF51R0C
Res Thick Film 0201 51 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Multicomp MC0201L6F51R1SE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
RES, 51R1, 1%, 0.05W, 0201, THICK FILM
Resistor, Thick Film, 51.1 Ohm, 50Mw, 1%; Resistor Case Style:0201 [0603 Metric]; Resistance:51.1Ohm; Product Range:mc 0201 Series; Voltage Rating:25V; Resistor Element Type:thick Film; Power Rating:50Mw; Resistance Tolerance:± 1% Rohs Compliant: Yes
RES, 51R1, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 51.1ohm; Product Range: MC 1% Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); External Depth: 0.3mm; External Length / Height: 0.23mm; External Width: 0.6mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 50V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]