Multicomp MC01W080559K1

Res General Purpose Thick Film 0805 9.1k Ohm 5% 1/10W ±100ppm/°C Molded
$ 0.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC01W080559K1.

Newark

Datasheet30 pages12 years ago
Datasheet15 pages22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC01W080559K1 provided by its distributors.

Res General Purpose Thick Film 0805 9.1k Ohm 5% 1/10W ±100ppm/°C Molded
Avnet Japan
Smd Current Sense Resistors, Mc Series, 9.1 Kohm, 100 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W080559K1
RES, 9K1, 5%, 0.1W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:9.1kohm; Product Range:MC 5% Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tole
RES, 9K1, 5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 9.1kohm; Product Range: MC 5% Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.55mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Reel Quantity: 5000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 150V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]