Multicomp MC007749

Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
VericalMC00774918,1016250
element14 APACMC00774901Cut Tape
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC007749.

Newark

Datasheet85 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Multicomp MC007749 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Precision Chip Resistor
RES, 1K5, 0.1%, 0.063W, 0402, THIN FILM;; RES, 1K5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 ^1005 Metric]; Resistance:1.5kohm; Product Range:-; Voltage Rating:25V; Resistor Element Type:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0.1%

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC007749.
  • MC007749..