Multicomp MC003225

Fixed Resistor, Thin Film, 0.0312W, 56ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC003225.

Newark

Datasheet17 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC003225 provided by its distributors.

Fixed Resistor, Thin Film, 0.0312W, 56ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201
Thin Film PrecisionChip Resistor
RES, 56R, 0.1%, 0.031W, 0201, THIN FILM; Resistance: 56ohm; Resistance Tolerance: ± 0.1%; Power Rating: 31.25mW; Resistor Case / Package: 0201 ^0603 Metric]; Resistor Technology: Thin Film; Resistor Type: High Power; Product R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC003225 .
  • MC003225.