Multicomp MC003213

Fixed Resistor, Thin Film, 0.0312W, 4300ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC003213.

Newark

Datasheet17 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Multicomp MC003213 provided by its distributors.

Fixed Resistor, Thin Film, 0.0312W, 4300ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
Thin Film Precision Chip Resistor
RES, 4K3, 0.1%, 0.031W, 0201, THIN FILM; Resistance:4.3kohm; Resistance Tolerance:± 0.1%; Power Rating:31.25mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Product

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC003213 .
  • MC003213.