Multicomp MC002074

PCB Terminal Block, 6.35mm, Modular Type
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC002074.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC002074 provided by its distributors.

PCB Terminal Block, 6.35mm, Modular Type
Barrier Strip Terminal Block
Tb, Wire To Brd, 3Pos, 8Awg; Pitch Spacing:6.35Mm; No. Of Positions:3Positions; Wire Size Awg Min:18Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:-; Wire Connection Method:Screw; Rated Current:35A; Rated Voltage:600V Rohs Compliant: Yes |Multicomp Pro MC002074

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]