Descriptions of Multicomp MC001920 provided by its distributors.
RASPBERRY PI STYLE ENCLOSURE, ABS, CLEAR; For Use With:Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs; External Height:26.6mm; External Width:63.9mm; External Depth:93.5mm; Enclosure Material:ABS, Polycarbo