Multicomp MC001880

Enclosure with Shallow Lid ABS Black IP54
$ 3.907
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001880.

Newark

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-15.69%

Descriptions

Descriptions of Multicomp MC001880 provided by its distributors.

Enclosure with Shallow Lid ABS Black IP54
Avnet Japan
Enclosure, 5.91" X 3.94" X 2.36"; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:60Mm; External Width - Metric:100Mm; External Depth - Metric:150Mm; Ip Rating:Ip54; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Multicomp Pro MC001880

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]