Multicomp MC001879

Enclosure with Shallow Lid ABS Black IP54
$ 1.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001879.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Multicomp MC001879 provided by its distributors.

Enclosure with Shallow Lid ABS Black IP54
Avnet Japan
Enclosure, 4.92" X 3.94" X 3.54"; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:90Mm; External Width - Metric:100Mm; External Depth - Metric:125Mm; Ip Rating:Ip54; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Multicomp Pro MC001879

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]