Multicomp MC001869

ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 100mm;...
$ 3.932
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001869.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Multicomp MC001869 provided by its distributors.

ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type:Handheld; Enclosure Material:ABS; External Height - Metric:100mm; External Width - Metric:150mm; External Depth - Metric:200mm; IP Rating:IP54; Body Colour:Black; NEMA Rati

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]