Multicomp MC001814

TAPE, COPPER FOIL, 50M X 10MM; Tape Type: General Purpose; Tape Backing Material: Copper Foil; Tape Width - Metric:...
$ 15.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001814.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
-15.18%

Supply Chain

Introduction Date2017-07-19

Descriptions

Descriptions of Multicomp MC001814 provided by its distributors.

TAPE, COPPER FOIL, 50M X 10MM; Tape Type:General Purpose; Tape Backing Material:Copper Foil; Tape Width - Metric:10mm; Tape Width - Imperial:0.394"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:
Tape, Copper Foil, 164Ft X 0.39"; Tape Type:Copper; Total Tape Thickness:2.4 Mil (0.06 Mm); Roll Length - Imperial:164Ft; Roll Length - Metric:50M; Tape Width - Imperial:0.39"; Tape Width - Metric:10Mm; Product Range:- Rohs Compliant: Yes |Multicomp MC001814

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]