Multicomp MC001795

BREADBOARD, 830 TIE POINTS, 56MM X 165MM; Breadboard Type: Solderless Breadboard; Total Number of Tie Points: 830Tie...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001795.

Newark

Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp MC001795 provided by its distributors.

BREADBOARD, 830 TIE POINTS, 56MM X 165MM; Breadboard Type:Solderless Breadboard; Total Number of Tie Points:830Tie Points; No. of Distribution Strips / Buses:2; Available until stocks are exhausted Alternatives available
Breadboard, 830 Tie Points, 56Mm X 165Mm; Breadboard Type:Solderless Breadboard; Total Number Of Tie Points:830Tie Points; No. Of Distribution Strips/Buses:2Bus Strips; No. Of Terminal Strips:1 Terminal Strip; Board Thickness:8.3Mmrohs Compliant: Yes |Multicomp MC001795

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]