Multicomp MC001630

DC Fan, Axial Construction, 12V
$ 9.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001630.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC001630 provided by its distributors.

DC Fan, Axial Construction, 12V
轴流风扇, 80MM, 12VDC, 50.3CFM, 41.1DBA;
Axial Fan, 80Mm, 12Vdc, 50.3Cfm, 41.1Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:50.3Cfm; Noise Rating:41.1Dba; Power Rating:2.28W Rohs Compliant: Yes |Multicomp MC001630

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC001630.