Multicomp MC001629

DC Axial Fan, 12 V, Square, 80 mm, 32 mm, Ball Bearing, 55.9 CFM
$ 9.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001629.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-80.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC001629 provided by its distributors.

DC Axial Fan, 12 V, Square, 80 mm, 32 mm, Ball Bearing, 55.9 CFM
DC Fan, Axial Construction, 12V
轴流风扇, 80MM, 12VDC, 55.9CFM, 43.1DBA;
Axial Fan, 80Mm, 12Vdc, 55.9Cfm, 43.1Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:55.9Cfm; Noise Rating:43.1Dba; Power Rating:2.76W Rohs Compliant: Yes |Multicomp MC001629

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC001629.