Multicomp MC001578

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 41 CFM
$ 3.786
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001578.

element14 APAC

Datasheet1 page9 years ago

Descriptions

Descriptions of Multicomp MC001578 provided by its distributors.

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 41 CFM
AXIAL FAN, 80MM, 12VDC, 41CFM, 33DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 25mm; Noise Rating: 33dBA; Flow Rate - Imperial: 41cu.ft/min; Flow Rate - Metric: 69.7m³/h; Bearing Type: Ball; P
Axial Fan, 80Mm, 12Vdc, 41Cfm, 33Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:41Cfm; Noise Rating:33Dba; Power Rating:-; Rated Speed:3200Rpm Rohs Compliant: Yes |Multicomp MC001578

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC001578.