Multicomp MC001523

RJ Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MC001523. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001523.

IHS

Datasheet2 pages9 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp MC001523 provided by its distributors.

RJ Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
CONN, RJ45, JACK, R/A, 8P8C, 4PORT, THT
CONN, RJ45, JACK, R/A, 8P8C, 4PORT, THT; LAN Category: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); Connector Type: RJ45; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Contact Termination Type:
Conn, Rj45, Jack, R/A, 8P8C, 4Port, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 4, Ganged; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Rohs Compliant: Yes |Multicomp Pro MC001523

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]