Multicomp MC001476

DIN RAIL RASPBERRY PI ENCLOSURE, GREY; For Use With: Raspberry Pi B+, Raspberry 2 & 3; External Height: 58mm; Width:...
$ 16.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001476.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-09-15

Descriptions

Descriptions of Multicomp MC001476 provided by its distributors.

DIN RAIL RASPBERRY PI ENCLOSURE, GREY; For Use With:Raspberry Pi B+, Raspberry 2 & 3; External Height:58mm; Width:90mm;
Enclosure, Dev Board, 88Mm X 90Mm X 58Mm; For Use With:Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3; External Height:58Mm; External Width:90Mm; External Depth:88Mm; Enclosure Material:Polycarbonate; Body Color:Gray Rohs Compliant: Yes |Multicomp Pro MC001476

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]