Multicomp MC001356

端子块, 带挡板, 10路, 14AWG;
$ 0.923
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001356.

element14 APAC

Datasheet2 pages9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC001356 provided by its distributors.

端子块, 带挡板, 10路, 14AWG;
Terminal Block, Barrier, 10Pos, 14Awg; No. Of Rows:1 Row; No. Of Positions:10Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Pitch Spacing:9.5Mm; Rated Current:20A; Rated Voltage:300V; Product Range:- Rohs Compliant: Yes |Multicomp Pro MC001356

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC001356.