Multicomp MC001219

Natural Die Cast Aluminum Wall Mount Enclosure
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMC00121901
FarnellMC0012190150
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001219.

element14 APAC

Datasheet16 pages9 years ago

Newark

Descriptions

Descriptions of Multicomp MC001219 provided by its distributors.

Natural Die Cast Aluminum Wall Mount Enclosure
Enclosure, Ip67, Alum Alloy, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:35.05Mm; External Width - Metric:58Mm; External Depth - Metric:64Mm; Ip Rating:Ip67; Body Color:Natural Rohs Compliant: Yes |Multicomp Pro MC001219

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]