Multicomp MC001208

Enclosure With EPDM Continuous Seal Die-cast Aluminum Gray IP67
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMC00120801
FarnellMC001208050
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001208.

element14 APAC

Datasheet16 pages9 years ago

Newark

Descriptions

Descriptions of Multicomp MC001208 provided by its distributors.

Enclosure With EPDM Continuous Seal Die-cast Aluminum Gray IP67
Avnet Japan
Enclosure, Ip67, Alum Alloy, Grey; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:57.2Mm; External Width - Metric:80Mm; External Depth - Metric:125Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Multicomp Pro MC001208

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]