Multicomp MC001202

ENCLOSURE, IP67, ALUM ALLOY, GREY; Enclosure Type: Small; Material: Diecast Aluminium; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMC00120201
FarnellMC001202012
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001202.

element14 APAC

Datasheet16 pages9 years ago

Newark

Descriptions

Descriptions of Multicomp MC001202 provided by its distributors.

ENCLOSURE, IP67, ALUM ALLOY, GREY; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:82mm; Width

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]