Multicomp MC001037

MC001037; Cable Assemblies
$ 2.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001037.

IHS

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
-3.93%

Supply Chain

Introduction Date2017-02-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp MC001037 provided by its distributors.

MC001037;Cable Assemblies
Avnet Japan
Cable Assembly
Cable Length - Imperial:7.9"; Cable Length - Metric:200mm; Coaxial Cable Type:1.32mm; Connector Type A:SMA Bulkhead Jack; Connector Type B:U.FL Plug, 90°; Impedance:50ohm; Jacket Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]