Multicomp MC001008

USB 2.0 Black Cable Assembly
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC001008.

IHS

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-21.03%

Supply Chain

Introduction Date2015-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC001008 provided by its distributors.

USB 2.0 Black Cable Assembly
电缆, USB 2.0, A型 公-微型 USB B, M电缆;
Usb Cable, Type C Plug-A Plug, 1M; Connector A:Usb Type A Plug; Connector B:Micro Usb Type B Plug; Cable Length - Metric:0.5M; Cable Length - Imperial:1.64Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Multicomp Pro MC001008

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]