Multicomp MC000774

Lug Terminal (1/0)AWG Copper 44.5mm
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000774.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-10.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC000774 provided by its distributors.

Lug Terminal (1/0)AWG Copper 44.5mm
Lug Terminal 1/0AWG Copper M12
Avnet Japan
COPPER TUBULAR LUG, 13MM, 1/0AWG, CRIMP; Product Range:-; Termination:Crimp; Wire Size AWG Max:0AWG; Conductor Area CSA:50mm2; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Insulation

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]