Multicomp MC000232

Conn Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 65A
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000232.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-2.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000232 provided by its distributors.

Conn Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 65A
Barrier Strip Terminal Block
Conn PC Board 2 POS 10.16mm RA Through Hole 65A
Avnet Japan
Tb, Wire To Brd, R/A, 2Pos, 6Awg; Pitch Spacing:10.16Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Wire Connection Method:Screw; Rated Current:65A; Rated Voltage:300V Rohs Compliant: Yes |Multicomp Pro MC000232

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]