Multicomp MC000220

Conn Pluggable Terminal Block PL 6 POS 7.62mm Screw ST 15A
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000220.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-4.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000220 provided by its distributors.

Conn Pluggable Terminal Block PL 6 POS 7.62mm Screw ST 15A
Avnet Japan
Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 6, 300 V, 15 A, 7.62 Mm, 24 Awg, 14 Awg Rohs Compliant: Yes |Multicomp Pro MC000220
TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG; Pitch Spacing: 7.62mm; No. of Positions: 6Ways; Wire Size (AWG): 24AWG to 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Ran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]