Multicomp MC000192

Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 16A
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000192.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-0.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000192 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 16A
Conn Pluggable Terminal Block PL 2 POS 5.08mm Screw RA 16A
Avnet Japan
Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG; Pitch Spacing:5.08mm; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]