Multicomp MC000179

Conn Terminal Block PL 5 POS 5.08mm Screw RA Cable Mount 16A
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000179.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-17.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000179 provided by its distributors.

Conn Terminal Block PL 5 POS 5.08mm Screw RA Cable Mount 16A
Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 5, 300 V, 16 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Multicomp Pro MC000179
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 5Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 300V; Product Ran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]