Multicomp MC000177

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 16A
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000177.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+37.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC000177 provided by its distributors.

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 16A
Conn Pluggable Terminal Block PL 3 POS 5.08mm Screw ST 16A
Avnet Japan
Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:3Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]