Multicomp MC000072

Pluggable Terminal Block, 2, 300 V, 8 A, 3.5 Mm Rohs Compliant: Yes |Multicomp Pro MC000072
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000072.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-2.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000072 provided by its distributors.

Pluggable Terminal Block, 2, 300 V, 8 A, 3.5 Mm Rohs Compliant: Yes |Multicomp Pro MC000072
Conn Terminal Block PL 2 POS 3.5mm Screw RA Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 2POS; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Wire Size (AWG): -; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (15

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]