Multicomp MC000062

Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000062.

IHS

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-8.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000062 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block PL 10 POS 3.5mm Screw RA Cable Mount 10A
Pluggable Terminal Block, 10, 300 V, 10 A, 3.5 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Multicomp Pro MC000062
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 26AWG to 16AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product Ra

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]