Multicomp MC000043

Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s)
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000043.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-6.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000043 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 3, 300 V, 10 A, 24 Awg, 12 Awg Rohs Compliant: Yes |Multicomp Pro MC000043
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 10A
TERMINAL BLOCK, WIRE TO BRD, 3POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]