Multicomp MC000010

Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A
$ 0.888
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000010.

Newark

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC000010 provided by its distributors.

Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A
Wire-To-Board Terminal Block, 3, 150 V, 6 A, 26 Awg, 20 Awg Rohs Compliant: Yes |Multicomp Pro MC000010
TERMINAL BLOCK, WIRE TO BRD, 3POS, 20AWG; Pitch Spacing: 2.54mm; No. of Positions: 3Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: -; Wire Connection Method: Push In; Rated Current: 6A; Rated Volt

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]