Multicomp MC000001

Barrier Strip Terminal Block, 6A, 0.52mm2, 1 Row(s), 1 Deck(s)
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000001.

IHS

Datasheet2 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-25.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC000001 provided by its distributors.

Barrier Strip Terminal Block, 6A, 0.52mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 6A
Conn PC Board 2 POS 2.54mm Straight Through Hole 6A
Avnet Japan
TB, WIRE TO BRD, 2POS, 20AWG; Pitch Spacing:2.54mm; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG; Conductor Area CSA:-; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:150V RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]