Multicomp MC-RP001-BLK

Enclosure for Raspberry Pi ABS Plastic Black
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC-RP001-BLK.

Newark

Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp MC-RP001-BLK provided by its distributors.

Enclosure for Raspberry Pi ABS Plastic Black
Avnet Japan
RASPBERRY PI ENCLOSURE, ABS, BLACK; For Use With: Raspberry Pi Single Board Computers; External Height: 31.25mm; External Width: 63.5mm; External Depth: 99.13mm; Enclosure Material: ABS; Body Colour: Black; Product Range: -; SV

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]