Multicomp MC-32PLCC-SMT

IC Socket, PLCC32, 32 Contact(s), Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC-32PLCC-SMT.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
TE Connectivity / AMP3-822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity822499-1
Plcc Socket, 44 Contacts, 11X11, Surface Mount Terminal

Descriptions

Descriptions of Multicomp MC-32PLCC-SMT provided by its distributors.

IC Socket, PLCC32, 32 Contact(s), Surface Mount
SOCKET, PLCC, 32 PIN, SMD; No. of Contacts: 32Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: -; Row Pitch: -; Contact Material: Phosphor; Available until stocks are exhausted Alternative available
Plcc Socket, 32 Position, Surface Mount; Rango De Producto:-; Conector, Tipo:Plcc Socket; Núm. De Contactos:32; Espaciado, Paso:1.27Mm; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp MC-32PLCC-SMT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-32PLCC-SMT.