Multicomp MA524-500M06

Terminal Block Eurostyle, 6 Position, 22-14AWG

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MA524-500M06.

IHS

Datasheet1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-23

Descriptions

Descriptions of Multicomp MA524-500M06 provided by its distributors.

TERMINAL BLOCK EUROSTYLE, 6 POSITION, 22-14AWG
Barrier Strip Terminal Block
TERMINAL BLOCK EUROSTYLE, 6POS, 22-14AWG; TERMINAL BLOCK EUROSTYLE, 6POS, 22-14AWG; Connector Type:Eurostyle Terminal Block; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:6; Wire Size (AWG):22-14; Contact Plating:Tin; Contact Material:Brass; Color:Blue

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]