Multicomp L514HPD

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellL514HPD05
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp L514HPD.

IHS

Datasheet2 pages9 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp L514HPD provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Indicator Uni-Color 1 LEDs Red 20mA Bi-Pin
Avnet Japan
Circuit Board Indicator, 1 Led, Red; Led Colour:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:3Mm; Forward Current If:20Ma; Luminous Intensity:3.2Mcd; Forward Voltage:2.3V; Viewing Angle:50°; Height:7.4Mm; Width:4.6Mm;rohs Compliant: Yes |Multicomp Pro L514HPD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]